text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL064LABNFI041

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8-Pin USON EP Tube

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S25FL064LABNFI041 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 64Mb
Memory Organization: 8M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +81°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
615
Multiple Of:
615
Total
$568.88
USD
Quantity
Unit Price
1
$1.05
30
$1.02
75
$0.995
200
$0.97
400+
$0.925
Product Variant Information section