
Manufacturer Part #
S25FL064LABMFM013
64-Mb (8-MB), 3.0 V FL-L SPI Flash Memory
Infineon S25FL064LABMFM013 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Infineon S25FL064LABMFM013 - Technical Attributes
Program Memory Type: | Flash |
Clock Frequency-Max: | 108MHz |
InterfaceType / Connectivity: | Quad SPI/SPI - Quad I/O |
Memory Density: | 64Mb |
Memory Organization: | 8M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Automotive |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 8pF |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2100 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount