
Manufacturer Part #
MX25V4035FZUITR
MXSMIO Series NOR Flash 4 Mbit 108 MHz Non Volatile SPI -Quad I/O - USON-8
Product Specification Section
Macronix MX25V4035FZUITR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25V4035FZUITR - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 108MHz |
InterfaceType / Connectivity: | SPI - Quad I/O |
Memory Density: | 4Mb |
Memory Organization: | 512 K x 8 |
Supply Voltage-Nom: | 2.3V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 6pF |
NOR Serial Type: | Multi I/O, Quad |
Package Style: | USON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
12,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Package Style:
USON-8
Mounting Method:
Surface Mount