MX25UW25645GXDI00 in Tray by Macronix | Serial NOR Flash (SPI) Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25UW25645GXDI00

256Mbit (32M x 8) 2 V 200 MHz Non-Volatile FLASH - NOR (SLC) Memory - TFBGA-24

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Macronix MX25UW25645GXDI00 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 200MHz
InterfaceType / Connectivity: SPI
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 1.65V to 2V
Operating Temp Range: -40°C to +85°C
Package Style:  TFBGA-24
Mounting Method: Surface Mount
Features & Applications
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O 200 MHz 24-TFBGA (5x5)
Pricing Section
Global Stock:
470
USA:
470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.26
USD
Quantity
Unit Price
1
$3.26
10
$3.19
25
$3.14
75
$3.09
150+
$3.02
Product Variant Information section