text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U6432FM2I02

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 133MHz 8-SOP

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U6432FM2I02 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
NOR Serial Type: Multi I/O, Quad
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
92
Multiple Of:
92
Total
$91.08
USD
Quantity
Unit Price
92
$0.99
184
$0.97
276
$0.96
368
$0.955
460+
$0.93
Product Variant Information section