text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U3232FBHI02TR

MXSMIO Series NOR Flash 32 Mbit Non Volatile SPI -Quad I/O - WLCSP-12

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U3232FBHI02TR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI - Quad I/O
Memory Density: 32Mb
Memory Organization: 4M x 8
Supply Voltage-Nom: 1.65V to 2V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
NOR Serial Type: Multi I/O, Quad
Moisture Sensitivity Level: 3
Package Style:  WLCSP-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,360.00
USD
Quantity
Unit Price
6,000
$0.56
12,000+
$0.55
Product Variant Information section