MX25R6435FZNIL0 in Tray by Macronix | Serial NOR Flash (SPI) Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R6435FZNIL0

MX25R6435F 64 Mb (x 1/x 2/x 4) 80 MHz 3.6 V SMT Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Macronix MX25R6435FZNIL0 - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,567
USA:
11,567
15,026
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.02
USD
Quantity
Unit Price
1
$1.02
30
$0.99
75
$0.97
200
$0.945
400+
$0.90
Product Variant Information section