Manufacturer Part #
MX25R6435FM2IL0TR
NOR Flash Serial-SPI 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-P
Product Specification Section
Macronix MX25R6435FM2IL0TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25R6435FM2IL0TR - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
InterfaceType / Connectivity: | SPI/Serial |
Memory Density: | 64Mb |
Supply Voltage-Nom: | 1.65V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 6pF |
Rise Time / Fall Time: | 5ns |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$1.01
4,000
$0.995
6,000
$0.985
8,000+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount