Manufacturer Part #
MX25R1635FZUIL0
MX25R1635F Series 16 Mb (16M x 1/8M x 2/4M x 4 ) 1.65 V Flash Memory - USON-8
Product Specification Section
Macronix MX25R1635FZUIL0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25R1635FZUIL0 - Technical Attributes
Attributes Table
Clock Frequency-Max: | 33MHz |
Memory Density: | 16Mb |
Memory Organization: | 16 M x 1 / 8 M x 2 / 4 M x 4 |
Supply Voltage-Nom: | 1.65V to 3.6V |
Temperature Grade: | Industrial |
Package Style: | USON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
2 per Cut Tape
Package Style:
USON-8
Mounting Method:
Surface Mount