Manufacturer Part #
MX25L6433FM2I-08G
MX25L6433F Series 64 Mb (x1/x2/x4) 3 V 133 MHz CMOS MXSMIO Flash Memory - SOP-8
Product Specification Section
Macronix MX25L6433FM2I-08G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L6433FM2I-08G - Technical Attributes
Attributes Table
Clock Frequency-Max: | 133MHz |
Memory Density: | 64Mb |
Memory Organization: | 64 M x 1 / 32 M x 2 / 16 M x 4 |
Supply Voltage-Nom: | 2.65V to 3.6V |
Temperature Grade: | Industrial |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.855
75
$0.825
300
$0.79
1,250
$0.755
5,000+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
300 per
Package Style:
SOP-8
Mounting Method:
Surface Mount