
Manufacturer Part #
MX25L25635FZ2I-10G
MX25L Series 3 V 256 Mb (x 1/x 2 /x 4) 104 MHz Industrial Grade Flash - WSON-8
Product Specification Section
Macronix MX25L25635FZ2I-10G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L25635FZ2I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: | 104MHz |
Memory Density: | 256Mb |
Memory Organization: | 32 M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Package Style: | WSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,410
USA:
1,410
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$4.05
10
$3.97
25
$3.91
75
$3.84
150+
$3.75
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
WSON-8
Mounting Method:
Surface Mount