MX25L1606EZNI-12G in Tray by Macronix | Serial NOR Flash (SPI) Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L1606EZNI-12G

MX25L1606 Series 16 Mb (2 M x 8) 3.6 V CMOS Serial Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Macronix MX25L1606EZNI-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 16Mb
Memory Organization: 16 M x 1 / 8 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Features & Applications
The MX25L1606EZNI-12G is a Part of MX25L Series, a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus and its temperature range from -40°C to 85°C.

Features:

  • Single Power Supply Operation
    •  2.7 to 3.6 volt for read, erase, and program operations
  • Serial Peripheral Interface compatible - Mode 0 and Mode 3
  • 8M: 8,388,608 x 1 bit structure or 4,194,304 x 2 bits (Dual Output mode) structure
  • 16M: 16,777,216 x 1 bit structure or 8,388,608 x 2 bits (Dual Output mode) structure
  • 256 Equal Sectors with 4K byte each (8 Mb)
  • 512 Equal Sectors with 4K byte each (16 Mb)
    •  Any Sector can be erased individually
  • 16 Equal Blocks with 64K byte each (8 Mb)
  • 32 Equal Blocks with 64K byte each (16 Mb)
    •  Any Block can be erased individually
  • Program Capability
    •  Byte base
    •  Page base (256 bytes)
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

Applications:

  • High Performance
    •  Fast access time: 86 MHz serial clock
    •  Serial clock of Dual Output mode : 80 MHz
    •  Fast program time: 1.4 ms(typ.) and 5 ms(max.)/page
    •  Byte program time: 9us (typical)
    •  Fast erase time: 60ms(typ.) /sector  0.7s(typ.) /block
  • Low Power Consumption
    •  Low active read current 16 Mb: 25 mA(max.) at 86 MHz; 8 Mb: 12 mA(max.) at 86 MHz
    •  Low active programming current: 20 mA (max)
    •  Low active erase current 20 mA (max)
    •  Low standby current 50uA (max)
    •  Deep power-down mode 5uA (typical)
  • Typical 100,000 erase/program cycles
  • 20 years of data retention

 

Read More...
Pricing Section
Global Stock:
1,140
USA:
1,140
1,140
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.53
USD
Quantity
Unit Price
1
$0.53
50
$0.52
125
$0.51
300
$0.50
750+
$0.475
Product Variant Information section