Manufacturer Part #
MX25L12845GZNI-08G
MX25L12845G Series 128 Mb (128Mx1/64Mx2/32Mx4)3V CMOS MXSMIO®Flash Memory-WSON-8
Product Specification Section
Macronix MX25L12845GZNI-08G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L12845GZNI-08G - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 120MHz |
InterfaceType / Connectivity: | SPI |
Memory Density: | 128Mb |
Memory Organization: | 16 M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 8pF |
Rise Time / Fall Time: | 0.1ns |
Package Style: | WSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,700+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
5700 per
Package Style:
WSON-8
Mounting Method:
Surface Mount