MX25L1006EMI-10G in Tube by Macronix | Serial NOR Flash (SPI) Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L1006EMI-10G

MX25L Series 3 V 1 Mb (1M x 8) 86 MHz Industrial Grade Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Macronix MX25L1006EMI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 1Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$450.80
USD
Quantity
Unit Price
98
$0.245
294
$0.24
490
$0.235
1,470
$0.23
2,450+
$0.225
Product Variant Information section