Manufacturer Part #
M95640-WMN6P
M95640 Series 64 Kb (8 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
Product Specification Section
STMicroelectronics M95640-WMN6P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95640-WMN6P - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M95640-WMN6P is a part of M95640 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M95640 and M95640-W are electrically erasable programmable memory (EEPROM) devices. They are accessed by a high-speed SPI-compatible bus. The devices are 64 Kbit devices organized as 8192 × 8 bits.
Features:
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array
- 64 Kb (8 Kbytes) of EEPROM
- Page size: 32 bytes
- Additional Write lockable Page (Identification page)
- Write (self timed cycle)
- Byte Write within 5 ms
- Page Write within 5 ms
- Write Protect: quarter, half or whole memory array
- High speed clock frequency (20 MHz)
- Single supply voltage: 1.8 V to 5.5 V
- More than 1 million Write cycles
- More than 40-year data retention
- Enhanced ESD Protection
- Packages
- ECOPACK2®(RoHS-compliant and Halogen-free)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.198
150
$0.193
400
$0.19
1,000
$0.186
2,500+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount