Manufacturer Part #
M95256-WMN6TP
M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2314 |
Product Specification Section
STMicroelectronics M95256-WMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95256-WMN6TP - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M95256-WMN6TP is a part of M95256 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M95256 and M95256-W are electrically erasable programmable memory (EEPROM) devices. They are accessed by a high speed SPI-compatible bus. Their memory array is organized as 32768 × 8 bits.
Features:
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array
- 256 Kb (32 Kbytes) of EEPROM
- Page size: 64 bytes
- Additional Write lockable Page (Identification page)
- Write (self-timed cycle)
- Byte Write within 5 ms
- Page Write within 5 ms
- Write Protect: quarter, half or whole memory array
- High-speed clock frequency (20 MHz)
- Single supply voltage: 1.8 V to 5.5 V
- More than 1 million Write cycles
- More than 40-year data retention
- Enhanced ESD Protection
- Packages
- ECOPACK2®(RoHS compliant and Halogen-free)
Pricing Section
Global Stock:
130,000
USA:
130,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.24
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.24 / Stock: 10,000 Qty: 2,500+$0.24 Stock: 10,000
- Reel Qty: 2,500+ / Unit Price: $0.24 / Stock: 595,000 Qty: 2,500+$0.24 Stock: 595,000
- Reel Qty: 2,500+ / Unit Price: $0.24 / Stock: 10,000 Qty: 2,500+$0.24 Stock: 10,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.24 / Stock: 130,000 Qty: 2,500+$0.24 Stock: 130,000
- Reel Qty: 2,500+ / Unit Price: $0.25 / Stock: 220,000 Qty: 2,500+$0.25 Stock: 220,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount