Manufacturer Part #
M95080-WMN6TP
M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2350 |
Product Specification Section
STMicroelectronics M95080-WMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95080-WMN6TP - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M95080-WMN6TP is a part of M95080 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M95080 and M95080-W are electrically erasable programmable memory (EEPROM) devices. They are accessed by a high-speed SPI-compatible bus. The memory array is organized as 1024 x 8 bit (M95080).
Features:
- Compatible with SPI bus serial interface (positive clock SPI modes)
- Single supply voltage:
- 2.5 to 5.5V
- High speed: 10 MHz
- Status Register
- Hardware protection of the Status Register
- Byte and page write (up to 32 bytes)
- Self-timed programming cycle
- Adjustable size read-only EEPROM area
- Enhanced ESD protection
- More than 1 million write cycles
- More than 40-year data retention
- Packages
- ECOPACK® (RoHS compliant)
Pricing Section
Global Stock:
55,000
Germany (Online Only):
55,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.124
7,500
$0.122
12,500
$0.121
25,000
$0.12
50,000+
$0.117
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.125 / Stock: 2,500 Qty: 2,500+$0.125 Stock: 2,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.124 / Stock: 55,000 Qty: 2,500+$0.124 Stock: 55,000
- Reel Qty: 2,500+ / Unit Price: $0.116 / Stock: 72,500 Qty: 2,500+$0.116 Stock: 72,500
- Reel Qty: 2,500+ / Unit Price: $0.116 / Stock: 2,500 Qty: 2,500+$0.116 Stock: 2,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount