Manufacturer Part #
M24C32-WMN6P
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
STMicroelectronics M24C32-WMN6P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics M24C32-WMN6P - Technical Attributes
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M24C32-WMN6P is a part of M24C32 series I2C Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M24C32-x devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 8192 × 8 bits. The M24C32-D also offers an additional page, named the Identification Page (32 bytes) which can be written and (later) permanently locked in Read-only mode. This Identification
Page offers flexibility in the application board production line, as it can be used to store unique identification parameters and/or parameters specific to the production line.
Features:
- Compatible with all I2C bus modes:
- 1 MHz Fast-mode Plus
- 400 kHz Fast mode
- 100 kHz Standard mode
- Memory array:
- 32 Kb (4 Kbytes) of EEPROM
- Page size: 32 bytes
- M24C32-DF: additional Write lockable Page (Identification page)
- Write
- Byte Write within 5 ms
- Page Write within 5 ms
- Random and Sequential Read modes
- Write protect of the whole memory array
- Single supply voltage:
- M24C32-R: 1.8 V to 5.5 V
- Enhanced ESD/Latch-Up protection
- More than 1 million Write cycles
- More than 40-year data retention
- Packages
- ECOPACK2® (RoHS-compliant and halogen-free)
- PDIP8 package: ECOPACK1® (RoHS-compliant)
Available Packaging
- Tube Qty: 2,000+ / Web Price: $0.119 / Stock: 0 Qty: 100+$0.119 Stock: 0
- Tube Qty: 100+ / Web Price: $0.123 / Stock: 22,200 Qty: 100+$0.123 Stock: 22,200
- TubeSelected Variant Qty: 2,000+ / Web Price: $0.119 / Stock: 0 Qty: 100+$0.119 Stock: 0
- Tube Qty: 2,000+ / Web Price: $0.119 / Stock: 0 Qty: 100+$0.119 Stock: 0
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount