Manufacturer Part #
M24C08-WMN6P
M24C08-W Series 8 Kb (1K x 8) 5.5 V 900 ns Serial I²C bus EEPROM - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M24C08-WMN6P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C08-WMN6P - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M24C08-WMN6P is a part of M24C08 series I2C Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
These I²C-compatible electrically erasable programmable memory (EEPROM) devices are organized as 2048/1024/512/256/128 x 8 (M24C16, M24C08, M24C04, M24C02 and M24C01).
Features:
- Supports both the 100 kHz I2C Standard-mode and the 400 kHz I2C Fast-mode
- Single supply voltage:
- 2.5 V to 5.5 V for M24Cxx-W
- Write Control input
- Byte and Page Write (up to 16 bytes)
- Random and Sequential Read modes
- Self-timed programming cycle
- Automatic address incrementing
- Enhanced ESD/latch-up protection
- More than 1 million write cycles
- More than 40-year data retention
- Packages:
- SO8, TSSOP8, UFDFPN8: ECOPACK2®(RoHS-compliant and Halogen-free)
- PDIP8: ECOPACK1®(RoHS-compliant)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$0.0993
1,000
$0.0943
3,000
$0.092
12,500
$0.0891
30,000+
$0.0846
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $0.0993 / Stock: 24 Qty: 1+$0.0993 Stock: 24
- TubeSelected Variant Qty: 12,000+ / Unit Price: $0.0993 / Stock: 0 Qty: 100+$0.0993 Stock: 0
- Tube Qty: 100+ / Unit Price: $0.0993 / Stock: 73,600 Qty: 100+$0.0993 Stock: 73,600
- Tube Qty: 6,000+ / Unit Price: $0.108 / Stock: 0 Qty: 100+$0.108 Stock: 0
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount