
Manufacturer Part #
SST39SF020A-70-4C-PHE
SST39SF Series 2 Mbit 256 K x 8 5 V Multi-Purpose Flash - PDIP-32
Product Specification Section
Microchip SST39SF020A-70-4C-PHE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip SST39SF020A-70-4C-PHE - Technical Attributes
Attributes Table
Memory Density: | 2Mb |
Memory Organization: | 256 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 70ns |
Package Style: | PDIP-32 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
999
USA:
999
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.97
15
$2.91
30
$2.88
100
$2.82
200+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
11 per Tube
Package Style:
PDIP-32
Mounting Method:
Through Hole