
Manufacturer Part #
SST39LF040-55-4C-NHE
SST39LF Series 4 Mbit 512 x 8 3.3 V 55 ns Multi Purpose Flash - PLCC-32
Product Specification Section
Microchip SST39LF040-55-4C-NHE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
11/23/2022 Details and Download
Revision History:August 8, 2022: Issued initial notification.November 18, 2022: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 9, 2022.Description of Change:Qualification of MTAI as a new final test site for selected SST39LF0xx and SST39VF0xx device families available in 32L PLCC (11.5x14x3.37mm) package.Reason for Change:To improve productivity by qualifying MTAI as a new final test site.
Test Site Change
08/10/2022 Details and Download
Part Status:
Active
Active
Microchip SST39LF040-55-4C-NHE - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 512 K x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 55ns |
Package Style: | PLCC-32 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,189
USA:
1,189
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.20
20
$2.15
40
$2.13
125
$2.09
250+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
PLCC-32
Mounting Method:
Surface Mount