text.skipToContent text.skipToNavigation

Manufacturer Part #

S70GL02GS12FHIV10

FLASH - NOR Memory IC 2Gb (256M x 8, 128M x 16) Parallel 120ns 64-FBGA (11x13)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S70GL02GS12FHIV10 - Technical Attributes
Attributes Table
Memory Density: 2b
Memory Organization: 128M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Speed: 120ns
Number of Words: 128M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
900
Multiple Of:
180
Total
$16,146.00
USD
Quantity
Unit Price
180+
$17.94
Product Variant Information section