S70GL02GS11FHI010 in Tray by Infineon | Parallel NOR Flash Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S70GL02GS11FHI010

GL-S Series 2 Gb (256M x 8/128M x 16) 3.6 V MirrorBit® Eclipse™ Flash - FBGA-64

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Infineon S70GL02GS11FHI010 - Technical Attributes
Attributes Table
Memory Density: 2Gb
Memory Organization: 128M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Speed: 110ns
Number of Words: 128M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
470
USA:
470
1,550
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.98
USD
Quantity
Unit Price
1
$16.98
3
$16.77
10
$16.55
20
$16.42
40+
$16.18
Product Variant Information section