Manufacturer Part #
S29JL032J70TFI420
JL-J Series 32 Mbit (4 M x 8) 3.6 V 70 ns SMT Read/Write Flash Memory - TSOP-48
Product Specification Section
Infineon S29JL032J70TFI420 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S29JL032J70TFI420 - Technical Attributes
Attributes Table
Memory Density: | 32Mb |
Memory Organization: | 4M x 8/2M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Speed: | 70ns |
Number of Words: | 2M |
Word Length: | 16b |
Interface: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TSOP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,074
Germany (Online Only):
1,074
Factory Lead Time:
10 Weeks
Quantity
Unit Price
96
$3.23
1,920+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-48
Mounting Method:
Surface Mount