text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL256S90FHI010

S29GL256S Series 3.6 V 256 Mb (16 M x 16) 90 ns SMT Flash Memory - BGA-64

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29GL256S90FHI010 - Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 16M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Temperature Grade: Industrial
Number of Words: 16M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
360
Multiple Of:
180
Total
$1,670.40
USD
Quantity
Unit Price
180+
$4.64
Product Variant Information section