S29GL256S10TFI010 in Tray by Infineon | Parallel NOR Flash Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL256S10TFI010

GL-S Series 256 Mb (16 M x 16) 3.6 V SMT Flash Memory - TSOP-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Infineon S29GL256S10TFI010 - Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 16M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Industrial
Number of Words: 16M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
471
USA:
471
5,431
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.08
USD
Quantity
Unit Price
1
$5.08
5
$5.00
20
$4.88
50
$4.81
125+
$4.68
Product Variant Information section