text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL256P10TFI010

S29GL256P Series 256 Mb (32M x 8) 3 V 100 ns Flash-NOR Memory - TSOP-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Infineon S29GL256P10TFI010 - Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Industrial
Number of Words: 32M
Word Length: 8b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
910
Multiple Of:
91
Total
$5,960.50
USD
Quantity
Unit Price
91+
$6.55
Product Variant Information section