S29GL128S10GHB010 in Tray by Infineon | Parallel NOR Flash Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL128S10GHB010

GL-S Series 128 Mb (16 M x 8) 100 ns Parallel NOR Flash Memory IC - VFBGA-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Infineon S29GL128S10GHB010 - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 16M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Automotive
Number of Words: 8M
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VFBGA-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,600
USA:
2,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.27
USD
Quantity
Unit Price
1
$4.27
10
$4.18
25
$4.12
50
$4.07
125+
$3.96
Product Variant Information section