Manufacturer Part #
S29GL064S90TFVV20
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 90ns 56-Pin TSOP Tray
Product Specification Section
Infineon S29GL064S90TFVV20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S29GL064S90TFVV20 - Technical Attributes
Attributes Table
Memory Density: | 64Mb |
Memory Organization: | 4 M x 16 |
Supply Voltage-Nom: | 1.65V to 3.6V |
Access Time-Max: | 90ns |
Temperature Grade: | Industrial |
Interface: | Parallel |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TSOP-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
910
USA:
910
Factory Lead Time:
8 Weeks
Quantity
Unit Price
91+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
91 per Tray
Package Style:
TSOP-56
Mounting Method:
Surface Mount