Manufacturer Part #
S29GL01GS10DHI010
S29GL01GS Series 3.6 V 1 Gb (64 M x 16) 100 ns SMT Parallel Flash - FBGA-64
Product Specification Section
Infineon S29GL01GS10DHI010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S29GL01GS10DHI010 - Technical Attributes
Attributes Table
Memory Density: | 1Gb |
Memory Organization: | 64M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 100ns |
Temperature Grade: | Industrial |
Number of Words: | 64M |
Word Length: | 16b |
Interface: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,190
Germany (Online Only):
2,190
Factory Lead Time:
8 Weeks
Quantity
Unit Price
260+
$7.75
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
FBGA-64
Mounting Method:
Surface Mount