Manufacturer Part #
S29AL016J70TFI020
S29AL016J Series 16 Mb (2M x 8) 70 ns CMOS 3 V-Only Flash Memory - TSOP-48
Product Specification Section
Infineon S29AL016J70TFI020 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S29AL016J70TFI020 - Technical Attributes
Attributes Table
Memory Density: | 16Mb |
Memory Organization: | 2M x 8/1M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 70ns |
Temperature Grade: | Industrial |
Number of Words: | 1M |
Word Length: | 16b |
Interface: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TSOP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
66,720
USA:
66,720
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$1.49
25
$1.47
75
$1.45
150
$1.43
400+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-48
Mounting Method:
Surface Mount