
Référence fabricant
S29AL016J70BFI020
S29AL016J Series 16 Mbit (2M x 8)3 V Boot Sector CMOS NOR Flash Memory- FBGA-48
Infineon S29AL016J70BFI020 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change informationSubject: Change of label affecting dedicated Memory Solutions products: addition of HAL-free markReason:Standardization of labelling for Infineon products. Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio. Deliveries will start with 25.02.2025 to cascade information to Infineon customers with utmost urgency.Intended start of delivery 2025-02-25
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Statut du produit:
Infineon S29AL016J70BFI020 - Caractéristiques techniques
Memory Density: | 16Mb |
Memory Organization: | 2M x 8/1M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 70ns |
Temperature Grade: | Industrial |
Number of Words: | 1M |
Word Length: | 16b |
Interface: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Style d'emballage : | FBGA-48 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
338 par Tray
Style d'emballage :
FBGA-48
Méthode de montage :
Surface Mount