Manufacturer Part #
S29AL016J70BFI013
S29AL016J Series 3.6 V 16 Mb (2 M x 8/1 M x 16) 70 ns Parallel Flash - FBGA-48
Product Specification Section
Infineon S29AL016J70BFI013 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S29AL016J70BFI013 - Technical Attributes
Attributes Table
Memory Density: | 16Mb |
Memory Organization: | 2 M x 8/1 M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 70ns |
Temperature Grade: | Industrial |
Number of Words: | 1 M |
Word Length: | 16b |
Supply Current: | 20mA |
Interface: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$2.04
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
FBGA-48
Mounting Method:
Surface Mount