MX66L1G45GXDI-10G in Tray by Macronix | Parallel NOR Flash Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MX66L1G45GXDI-10G

MX66L1G45G Series 1 Gb (x 1/x 2/x 4) 3.6 V Surface Mount Flash Memory - BGA-24

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Macronix MX66L1G45GXDI-10G - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 1 G x 1 / 512 M x 2 / 256 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,033
USA:
1,033
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.30
USD
Quantity
Unit Price
1
$8.30
4
$8.19
15
$8.08
30
$8.03
75+
$7.90
Product Variant Information section