text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV640ETTI-70G

MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Macronix MX29LV640ETTI-70G - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8 / 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications

The MX29LV640ETTI-70G is a 64 M-Bit 3 V Single voltage Top Boot Block Parallel Flash memory. It's Operating Temerature Ranges from -40°C to +85°C.

Features:

  • 8,388,608 x 8 / 4,194,304 x 16 switchable
  • Sector Structure
    • 8 KB(4KW) x 8 and 64 KB(32 KW) x 127
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Sector Groups Protection / Chip Unprotect
    • Provides sector group protect function to prevent program or erase operation in the protected sector group
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector group unprotect function for code changing in previously protected sector groups
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100 mA from -1V to 1.5 x Vcc
  • Low Vcc write inhibit : Vcc ≤ Vlko
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

 

 

Pricing Section
Global Stock:
4,222
USA:
4,222
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.23
USD
Quantity
Unit Price
1
$3.23
10
$3.17
25
$3.12
75
$3.06
150+
$2.99
Product Variant Information section