
Manufacturer Part #
MX29LV320EBXEI-70G
MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-48
Product Specification Section
Macronix MX29LV320EBXEI-70G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Assembly Site Change
11/24/2022 Details and Download
Please be informed that Macronix is going toadd 2nd source assembly subcontractorto backup customer original approved assembly subcontractors for 48CSPpackage products. The 2nd source assembly subcontractor is ChipMOS.Before Change : Assembly vendor: 1. SPIL 2. OSE After Chnage:Assembly vendors :1. SPIL 2. OSE 3. ChipMOS
Part Status:
Active
Active
Macronix MX29LV320EBXEI-70G - Technical Attributes
Attributes Table
Memory Density: | 32Mb |
Memory Organization: | 4 M x 8 / 2 M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 70ns |
Package Style: | LFBGA-48 |
Mounting Method: | Surface Mount |
Features & Applications
The MX29LV320EBXEI-70G is a 32 Mb bottom boot flash memory. It is available in 48 pin LFBGA package.
Features:
- Byte/Word switchable
- 4,194,304 x 8 / 2,097,152 x 16
- Sector Structure
- 8K-Byte x 8 and 64K-Byte x 63
- Extra 256-Byte sector for security
- Features factory locked and identifiable, and customer lockable
- Twenty-Four Sector Groups
- Provides sector group protect function to prevent program or erase operation in the protected sector group
- Provides chip unprotect function to allow code changing
- Provides temporary sector group unprotect function for code changing in previously protected sector groups
- Power Supply Operation
- Vcc 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100 mA from -1V to 1.5 x Vcc
- Low Vcc write inhibit : Vcc ≤ Vlko
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
480+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
LFBGA-48
Mounting Method:
Surface Mount