Manufacturer Part #
MX29LV160DTTI-70G
MX29LV Series 3 V 16 Mb (2M x 8/1M x 16) 70 ns Parallel Flash - TSOP-48
Product Specification Section
Macronix MX29LV160DTTI-70G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX29LV160DTTI-70G - Technical Attributes
Attributes Table
Memory Density: | 16Mb |
Memory Organization: | 2 M x 8 / 1 M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 70ns |
Package Style: | TSOP-48 |
Mounting Method: | Surface Mount |
Features & Applications
The MX29LV160DTTI-70G is a 16 M-Bit 3 V Supply Top Boot Block Parallel Flash memory. It's Operating Temerature Ranges from -40°C to +85°C.
Features:
- Byte/Word mode switchable
- 2,097,152 x8 / 1,048,576 x16
- Sector Structure
- 6 K-Byte x 1, 8 K-Byte x 2, 32 K-Byte x 1, 64 K-Byte x 31
- Provides sector protect function to prevent program or erase operation in the protected sector
- Provides chip unprotect function to allow code changing
- Provides temporary sector unprotect function for code changing in previously protected sector
- Power Supply Operation
- Vcc 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100 mA from -1 V to 1.5 x Vcc
- Low Vcc write inhibit : Vcc ≤ Vlko
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
- Functional compatible with MX29LV160C device
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.14
30
$2.09
125
$2.06
400
$2.03
1,500+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TSOP-48
Mounting Method:
Surface Mount