text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL512GUT2I-11G

512Mb Parallel NOR FLASH 3V Highest Adrss Sctr Prtctd 56-TSOP 110ns

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Macronix MX29GL512GUT2I-11G - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Speed: 110ns
Number of Words: 8
Word Length: 8b
Supply Current: ±100mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +125°C
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19
USA:
19
211
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
19
Multiple Of:
96
Total
$113.62
USD
Quantity
Unit Price
96+
$5.98
Product Variant Information section