text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL256FHT2I-90Q

MX29GL Series 3 V 256 Mb (32M x 8/16M x 16) 90 ns Parallel Flash - TSOP-56

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Macronix MX29GL256FHT2I-90Q - Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 32 M x 8 / 16 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Features & Applications

The MX29GL256FHT2I-90Q is a Part of MX29GL Series 3 V 256 Mb 90 ns Parallel Flash Memory available in surace mount TSOP-56 Package. It has an operating temperature ranging between -40 to 85°C.

Features:

  • Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
    • MX29GL256F H/L: VI/O=VCC=2.7V~3.6V, VI/O voltage must tight with VCC
    • MX29GL256F U/D: VI/O=1.65V~3.6V for Input/Output
  • Byte/Word mode switchable
    • 33,554,432 x 8 / 16,777,216 x 16
  • 64KW/128KB uniform sector architecture
    • 256 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Latch-up protected to 100mA from -1V to 1.5xVcc
  • Low Vcc write inhibit : Vcc ≤ VLKO
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Deep power down mode
  • High Performance
    • Fast access time:
    • MX29GL256F H/L: 100ns (VCC=2.7~3.6V), 90ns (VCC=3.0~3.6V)
    • MX29GL256F U/D: 1
    • 10ns (VCC=2.7~3.6V, V I/O=1.65 to Vcc)
  • Page access time:
    • MX29GL256F H/L: 25ns
    • MX29GL256F U/D: 30ns
    • Fast program time: 11us/word
    • Fast erase time: 0.6s/sector
    • Low Power Consumption
    • Low active read current: 20mA (typical) at 5MHz
    • Low standby current: 30uA (typical)
  • Minimum 100,000 erase/program cycle
  • 20 years data retention

 

Pricing Section
Global Stock:
672
USA:
672
672
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
96
Multiple Of:
960
Total
$459.84
USD
Quantity
Unit Price
96+
$4.79
Product Variant Information section