text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30UF4G18AB-XKI

4G NAND x8 4-ECC 1.7V-1.95V 63-ball BGA Ind Temp

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
Macronix MX30UF4G18AB-XKI - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 4Gb
Memory Organization: 512 M x 8
Supply Voltage-Nom: 1.7V to 1.95V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Parallel
Package Style:  BGA-63
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
220
Multiple Of:
220
Total
$1,265.00
USD
Quantity
Unit Price
220+
$5.75
Product Variant Information section