text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30LF4G18AC-TI

MX30LF4G18AC 4 Gb (512 M x 8) 2.7 to 3.6 V 20 ns NAND Flash Memory - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Macronix MX30LF4G18AC-TI - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 4Gb
Memory Organization: 512 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 20ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Parallel
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,840
USA:
3,840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$358.08
USD
Quantity
Unit Price
96
$3.73
192+
$3.66
Product Variant Information section