text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30LF2G18AC-TI

MX30LF2G18AC 2 Gb (256 M x 8) 2.7 to 3.6 V 20 ns NAND Flash Memory - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Macronix MX30LF2G18AC-TI - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 2Gb
Memory Organization: 256 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 20ns
Operating Temp Range: -40°C to +85°C
Interface: Parallel
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33
USA:
33
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
33
Multiple Of:
96
Total
$70.29
USD
Quantity
Unit Price
96
$2.13
192
$2.11
288
$2.09
384+
$2.08
Product Variant Information section