text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30LF1G18AC-TI

MX30LF1G18AC: 1 Gb (128 M x 8) 3.6 V SMT NAND Flash Memory - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX30LF1G18AC-TI - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 1Gb
Memory Organization: 128 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Parallel
Package Style:  TSOP I-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$166.08
USD
Quantity
Unit Price
96
$1.73
192
$1.71
288
$1.70
384
$1.69
480+
$1.67
Product Variant Information section