Manufacturer Part #
EMMC08G-AR0A-01000
EMMC Series 8 GB 5.1 eMMC MLC NAND Flash Memory IC
Product Specification Section
Kingston EMMC08G-AR0A-01000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston EMMC08G-AR0A-01000 - Technical Attributes
Attributes Table
NAND Type: | MLC |
Memory Format: | Flash |
Memory Density: | 8Gb |
Supply Voltage-Nom: | 1.8V to 3.3V |
Operating Temp Range: | -40°C to +105°C |
Interface: | MMC |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-153 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
152
USA:
152
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
152+
$8.75
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Package Style:
FBGA-153
Mounting Method:
Surface Mount