Manufacturer Part #
AS5F32G04SNDB-08LIN
AM-SPI SERIAL NAND FLASH-AS5F - B DIE NEW
Product Specification Section
Alliance Memory AS5F32G04SNDB-08LIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS5F32G04SNDB-08LIN - Technical Attributes
Attributes Table
NAND Type: | SLC |
Memory Type: | Non-Volatile |
Memory Format: | Flash |
Memory Density: | 2Gb |
Memory Organization: | 512M x 4 |
Supply Voltage-Nom: | 3V to 3.6V |
Access Time-Max: | 7.5ns |
Operating Temp Range: | -40°C to +85°C |
Interface: | SPI |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
352
$4.10
704
$4.04
1,056
$4.00
1,408
$3.98
1,760+
$3.90
Product Variant Information section
Available Packaging
Package Qty:
352 per Tray
Mounting Method:
Surface Mount