Manufacturer Part #
N25S830HAT22I
N25S830HA Series 256 Kbyte 3 V Low Power Serial SRAM - TSSOP-8
Product Specification Section
onsemi N25S830HAT22I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi N25S830HAT22I - Technical Attributes
Attributes Table
Memory Density: | 256kb |
Memory Organization: | 32 K x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Speed: | 20MHz |
Package Style: | TSSOP-8 |
Features & Applications
The N25S830HAT22I is a 256 kb serially accessed Static Random Access Memory, internally organized as 32 k words by 8 bits. Available in a TSSOP-8 package.
The devices operate with a single chip select (CS) input and use a simple Serial Peripheral Interface (SPI) serial bus.
Features:
- Power Supply Range: 2.7 to 3.6 V
- Very Low Standby Current: Typical Isb as low as 1 µA
- Very Low Operating Current: As low as 3 mA
- Simple Memory Control:
- Single chip select (CS)
- Serial input (SI) and serial output (SO)
- Flexible Operating Modes:
- Word read and write
- Page mode (32 word page)
- Burst mode (full array)
- Organization: 32 K x 8 bit
- Self Timed Write Cycles
- Built−in Write Protection (CS High)
- HOLD Pin for Pausing Communication
- High Reliability: Unlimited write cycles
- Green SOIC and TSSOP
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
100
$1.27
200
$1.26
300
$1.25
400
$1.24
500+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8