text.skipToContent text.skipToNavigation

Manufacturer Part #

N25S830HAS22I

N25S830HA Series 256 Kbyte 3 V Low Power Serial SRAM - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
onsemi N25S830HAS22I - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Speed: 20MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ON Semiconductor serial SRAM family includes several integrated memory devices including this 256 Kb serially accessed Static Random Access Memory, internally organized as 32 K words by 8 bits. The devices are designed and fabricated using ON Semiconductor’s advanced CMOS technology to provide both high−speed performance and low power.

The devices operate with a single chip select (CS) input and use a simple Serial Peripheral Interface (SPI) serial bus. A single data in and data out line is used along with a clock to access data within the devices. The N25S830HA devices include a HOLD pin that allows communication to the device to be paused. While paused, input transitions will be ignored. The devices can operate over a wide temperature range of −40°C to +85°C and can be available in several standard package offerings.

Key Features:

  • Power Supply Range: 2.7 to 3.6 V
  • Very Low Standby Current: Typical Isb as low as 1 µA
  • Very Low Operating Current: As low as 3 mA
  • Simple Memory Control:
    • Single chip select (CS(Bar))
    • Serial input (SI) and serial output (SO)
  • Flexible Operating Modes:
    • Word read and write
    • Page mode (32 word page)
    • Burst mode (full array)
  • Organization: 32 K x 8 bit
  • Self Timed Write Cycles
  • Built−in Write Protection (CS High)
  • HOLD Pin for Pausing Communication
  • High Reliability: Unlimited write cycles
  • Green SOIC and TSSOP
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
538
USA:
538
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.24
USD
Quantity
Web Price
1
$1.24
30
$1.23
75
$1.21
200
$1.19
400+
$1.17
Product Variant Information section