text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1615KV18-250BZXC

QDR Pipelined SRAM Four-Word Burst , 144Mb (4MX36),1.8V, C-Temp, FBGA-165

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1615KV18-250BZXC - Technical Attributes
Attributes Table
Memory Density: 144Mb
Memory Organization: 4M x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 250MHz
Number of Words: 4M
Word Length: 36b
Supply Current: 830mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
210
Multiple Of:
105
Total
$46,977.00
USD
Quantity
Unit Price
105+
$223.70
Product Variant Information section