Manufacturer Part #
CY7C1520KV18-250BZXC
CY7C1520KV18 Series 72 Mb (2 M x 36) 1.9 V 250 MHz Surface Mount SRAM - FBGA-165
Product Specification Section
Infineon CY7C1520KV18-250BZXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1520KV18-250BZXC - Technical Attributes
Attributes Table
Memory Density: | 72Mb |
Memory Organization: | 2M x 36 |
Supply Voltage-Nom: | 1.7V to 1.9V |
Temperature Grade: | Commercial |
Speed: | 250MHz |
Number of Words: | 2M |
Word Length: | 36b |
Supply Current: | 530mA |
Interface Type: | Parallel |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-165 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$116.46
4
$114.84
15
$113.32
25
$112.73
50+
$110.91
Product Variant Information section
Available Packaging
Package Qty:
136 per
Package Style:
FBGA-165
Mounting Method:
Surface Mount