Manufacturer Part #
CY7C1461KV33-133AXI
SRAM - Synchronous, SDR Memory IC 36Mb (1M x 36) Parallel 133MHz 6.5ns 100-TQFP
Product Specification Section
Infineon CY7C1461KV33-133AXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1461KV33-133AXI - Technical Attributes
Attributes Table
Memory Density: | 36Mb |
Memory Organization: | 1M x 36 |
Supply Voltage-Nom: | 3.6V to 3.135V |
Access Time-Max: | 6.5ns |
Temperature Grade: | Industrial |
Speed: | 133MHz |
Number of Words: | 1M |
Word Length: | 36b |
Supply Current: | 170mA |
Interface Type: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72
USA:
72
Factory Lead Time:
11 Weeks
Quantity
Web Price
72+
$51.56
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount